APEM MU Multidirectional Switches

APEM MU Multidirectional Switches feature a seamless one-touch directional control, which enables operational ease in directional control applications. The compact switches offer a distinct tactile feel for efficient scanning and selecting functions. The APEM MU Multidirectional Switches are SMD-mounted and provide two different housing sizes: 7.5mm x 7.35mm (MU-BUEx) and 10.4mm x 10.4mm (MU-ASx). The multidirectional switches operate with a 12VDC max voltage rating and a 50mA max current rating with resistive load. The MU series is ideal for electronic applications requiring directional control, including LCD displays, remote controllers, CCTV cameras, and other space-limited electronic devices.

Features

  • One-touch directional control
  • Distinctive tactile feel
  • Compact package size
  • SMD mountable
  • Variable heights

Applications

  • LCD displays
  • Remote controllers
  • CCTV cameras

Specifications

  • 12VDC max voltage rating with resistive load
  • 50mA max current rating with resistive load
  • 100mΩ max contact resistance
  • 100,000-cycle electrical life at full load
  • Brass, silver-plated contacts
  • 0.25mm ±0.1mm four-direction plunger travel
  • 0.15mm ±0.1mm center plunger travel
  • 10ms max contact bounce
  • 4° operating angle
  • -20°C to +70°C operating temperature range
  • -40°C to +85°C storage temperature range

Dimensions

Application Circuit Diagrams

Temperature Profile

Performance Graph - APEM MU Multidirectional Switches
Publicado: 2024-01-03 | Atualizado: 2024-01-16