Analog Devices / Maxim Integrated MAX11047 / MAX11048 / MAX11049 ADCs
Analog Devices MAX11047, MAX11048, and MAX11049 analog-to-digital converters are 16-bit, up-to-8-channel, simultaneous-sampling SAR ADCs. The MAX11047 offers up to four independent input channels, the MAX11048 offers six, and the MAX11049 has eight. These Analog Devices ADCs feature independent track and hold (T/H) and SAR circuitry and provide simultaneous sampling at 250ksps for each channel. These devices accept a 0 to +5V input. All inputs are overrange protected with internal ±20mA input clamps providing overrange protection with a simple external resistor. Other features include a 4MHz T/H input bandwidth, internal clock, and internal or external reference. A 20MHz, bidirectional, parallel interface provides the conversion results and accepts digital configuration inputs.Features
- 16-Bit ADC
- Single Analog and Digital Supply
- High-Impedance Inputs Up to 1GΩ
- On-Chip T/H Circuit for Each Channel
- Fast 3μs Conversion Time
- High Throughput: 250ksps for Each Channel
- 16-Bit, High-Speed, Parallel Interface
- Internal Clocked Conversions
- 10ns Aperture Delay
- 100ps Channel-to-Channel T/H Matching
- Low Drift, Accurate 4.096V Internal Reference Providing an Input Range of 0 to 5V
- External Reference Range of 3.0V to 4.25V, Allowing Full-Scale Input Ranges of +3.7V to +5.2V
- 56-Pin TQFN and 64-Pin TQFP Packages
Applications
- Automatic Test Equipment
- Multiphase Motor Control
- Power-Factor Monitoring and Correction
- Power-Grid Protection
- Vibration and Waveform Analysis
Development Tool
Publicado: 2011-03-22
| Atualizado: 2023-04-21