Analog Devices / Maxim Integrated MAX9938EVKIT Evaluation Kit
Analog Devices MAX9938EVKIT Evaluation Kit provides a proven design to evaluate the MAX9938. The Analog Devices MAX9938 is a high-side current sense amplifier, which offers precision accuracy specifications of VOS less than 500µV (max) and with a gain error less than 0.5% (max). This evaluation kit demonstrates the MAX9938 in a tiny 4-bump UCSP™ package. The MAX9938 is also available in a 5-pin SOT23, but that package is not compatible with this evaluation kit. The MAX9938 evaluation kit PCB comes with a MAX9938FEBS+ installed, which is the 50V/V gain version. Other gain version are available (MAX9938T (25V/V), MAX9938F (50V/V), MAX9938H (100V/V), and MAX9938W (200V/V)).Features
- Precision Real-Time Current Monitoring
- 1.6V to 28V Input Common-Mode Range
- Lead-Free and RoHS Compliant
- Proven PCB Layout
- Fully Assembled and Tested
Publicado: 2017-05-15
| Atualizado: 2023-04-11