Analog Devices / Maxim Integrated MAX20047EVKIT Evaluation Kit
Analog Devices Inc. MAX20047EVKIT Evaluation Kit facilitates an extensive evaluation of the features and performance of the MAX20047. The MAX20047 Dual 3A USB DCP Charger is automotive-grade, with a small footprint designed for automotive charging applications.The ADI MAX20047EVKIT Evaluation Kit is configured for 400kHz operation, with a 3A (min.) per-port current limit. The Kit includes two Type-A receptacles that can be used to demonstrate the charger emulation capabilities.
Features
- Configurable charge-detection modes
- USB-IF BC 1.2 Dedicated Charging Port (DCP)
- Apple® 2.4A, 2.1A, 1.0A, and Samsung® termination resistors
- Integrated, high-efficiency, DC-DC converter (440kHz to 2.2MHz)
- Proven PCB layout
- Fully assembled and tested
Publicado: 2019-11-05
| Atualizado: 2023-05-03