Amphenol CONEC M8 Connectors

Amphenol CONEC M8 Connectors with snap and screw/snap termination lock quickly and securely and can be inserted without tools. Overmolded connectors with snap termination can be quickly and easily plugged into sockets, sensors, and actuators without further work steps or tools. The compact locking system on these connectors is secure and complies with protection class IP67 with up to 6 poles. CONEC circular connectors and sockets of size M8 with snap and screw/snap termination are available in the standardized codings A and B for signal transmission. The snap connectors are ideal for designs with limited installation space and can be mounted with optional angled or straight cable outlets. Variants with M8x1 thread on one end can be mounted firmly, e.g., on the threaded socket on the control cabinet; the other end with snap lock can be used flexibly on the assembly and production line. Combined CONEC sockets with screw/snap termination feature both locking types, connectors with thread M8x1, and connectors with snap termination that can be mounted. In addition to the wire and solder pin straight termination types, the Amphenol CONEC M8 Connectors also include sockets for the SMT or THR soldering methods. Insulating bodies are available in 3, 4, 5, and 8 positions. 

Features

  • Fastening without tools
  • Quick and secure locking
  • Compact design for limited installation space
  • Angled and straight versions
  • Compact design
  • Flexibility in device connection
  • Maximum design freedom
  • IP67 degree of protection

Applications

  • Automation technology
  • Industrial application
  • Mechanical and plant engineering
  • Conveyor technology
  • Control technology
  • Enclosure and device connection
  • Rotary encoder manufacturer
  • Sensors
Publicado: 2023-06-06 | Atualizado: 2024-01-18