Altech TR Series Circuit Breakers
Altech TR Series Circuit Breakers are UL1077-recognized supplementary protectors that offer a 0.1A to 16A current rating range. These circuit breakers feature a thermal ‘TO’ trip-free method of tripping. The TR circuit breakers operate at +60°C maximum ambient temperature. These circuit breakers offer a 1W to 2W power loss range. The TR circuit breakers are ideal to protect control transformers, uninterruptible power supplies (UPS), power strips, and solenoids.Features
- Thermal TO trip-free method of tripping
- Reset Type R actuation
- CSA 22.2 No. 235-04, UL-1077, and EN 60934 application standards
- TR11 series
- 1000 cycles of operational life
- TR20 series
- Silver alloy contact material
- Copper alloy terminal material
- Thermoplastic/thermoset housing material
Specifications
- TR11 series
- 240VAC rated voltage
- 11g approximate weight
- TR20 series
- 125/125VAC rated voltage
- 2.5kV impulse withstand voltage
- 17g approximate weight
- 0.1A to 16A standard current rating range
- 1W to 2W power loss range
- +60°C max ambient operating temperature
- 1.5kV dielectric strength per minute
Applications
- Protection of control transformers
- UPS
- Power strips
- Solenoids
View Results ( 47 ) Page
| Nº de ref. | Ficha técnica | Descrição | Potência nominal | Regime de tensão CA | Regime de tensão DC | Regime de tensão | Estilo de montagem | Tipo de atuador |
|---|---|---|---|---|---|---|---|---|
| TR11-C-Y-63-B-0-C-6.5A | ![]() |
Disjuntores Equipment breaker | 6.5 A | 240 VAC | 50 VDC | 240 V | Panel Mount | Pushbutton |
| TR11-W-Y-63-B-0-N-12.0A | ![]() |
Disjuntores TR11sup.prot.,wingW,bl. | 12 A | 240 VAC | 50 VDC | Pushbutton | ||
| TR11-C-Y-63-B-0-C-12.0A | ![]() |
Disjuntores TR11 sup.prot.,cent.mou.,bl. | 12 A | 240 VAC | 50 VDC | Pushbutton | ||
| TR11-C-X-63-B-0-C-2.7A | ![]() |
Disjuntores TR11 sup. prot.,cent.mou.,black | 2.7 A | 240 VAC | 50 VDC | Pushbutton | ||
| TR11-W-Y-63-W-0-N-10.0A | ![]() |
Disjuntores TR11 sup.protector,wing clip, | 10 A | 240 VAC | 50 VDC | Pushbutton | ||
| TR11-C-X-63-B-0-C-0.5A | ![]() |
Disjuntores TR11 sup. prot.,cent.mou.,bl. | 500 mA | 240 VAC | 50 VDC | Pushbutton | ||
| TR11-C-X-63-B-0-C-0.9A | ![]() |
Disjuntores TR11 sup. prot.,cent.mou.,bl. | ||||||
| TR11-C-X-63-B-0-C-1.0A | ![]() |
Disjuntores TR11 sup. prot.,cent.mou.,bl. | 1 A | 240 VAC | 50 VDC | Pushbutton | ||
| TR11-C-X-63-B-0-C-1.5A | ![]() |
Disjuntores TR11 sup. prot.,cent.mou.,bl. | 1.5 A | 240 VAC | 50 VDC | Pushbutton | ||
| TR11-C-X-63-B-0-C-2.0A | ![]() |
Disjuntores TR11 sup. prot.,cent.mou.,bl. | 2 A | 240 VAC | 50 VDC | Pushbutton |
Publicado: 2020-01-06
| Atualizado: 2024-03-18