Alpha Wire Xtra-Guard® 2 Multi-Conductor Cables

Alpha Wire Xtra-Guard® 2 Multi-Conductor Cables feature a specially formulated, rugged polyurethane jacket that offers three times the tear and resistance of ordinary PVC. The Xtra-Guard 2 cables are ideal for use in industrial applications where abrasion and mechanical abuse is common.

Designed with moderate to high oil resistance, the Xtra-Guard 2 provides extreme resistance to cut-through and physical damage. Coupled with Alpha Wire's Supra-Shield®, Xtra-Guard 2 becomes protected from the harsh EMI interference that can degrade the quality of product over time.

Features

  • 300V or 600V voltage
  • -30°C to +90°C temperature range
  • Multiconductor and multipair constructions
  • Shielding
    • Unshielded
    • Foil
    • Supra-shield
    • Foil and braid
  • Environmental hazards
    • Best suited for static applications with moderate oil and abrasion resistance
    • Specially formulated PUR jacket has 3 times the tear and abrasion resistance of PVC
    • Outstanding UV light stability
  • Stranded tinned copper conductors
  • Unique premium grade PVC insulation
  • Fast and easy stripping of insulation and jacket
  • Uniform lay on reel ensures smooth unspooling and improves ease of installation

Certifications

  • UL AWM 20668 VW-1
  • CSA AWM I/II A/B FT-1
  • CE
  • NFPA 79 compliant
Publicado: 2017-07-05 | Atualizado: 2024-11-22