Advantech MIC-711D AI Developer Kits
Advantech MIC-711D AI Developer Kits are designed with an open-frame carrier design with a thermal solution. These kits are based on NVIDIA® Jetson Orin™ NX or Nano processors. The MIC-711D AI developer kits support Allxon 24/7 remote monitoring and OTA deployment. These kits include a fan that measures 60mm x 60mm x 13mm and operates at a speed of 5400RPM, contributing to cooling and heat dissipation. The MIC-711D AI developer kits operate within the 9VDC to 36VDC input voltage range. These kits feature a form factor of 125mm x 125mm x 51mm and weigh 0.8kg.Features
- Open-frame carrier design with thermal solution
- Supports Allxon 24/7 remote monitoring and OTA deployment
- 9VDC to 36VDC input voltage range
- BSP Jetpack version above 5.1
- Fan for effective cooling and heat dissipation
- 125mm x 125mm x 13mm dimensions
Specifications
- MIC-711D-OX:
- Support 1 x GbE, 2 x USB3.2 Gen1 (5Gbit/s)
- Support 1 x mPCIe, 1 x M.2 3052, 1 x M.2 2280
- Processor system (NVIDIA Jetson Orin NX (up to 100 TOPS))
- CPU:
- 16GB model; powered by 8-core NVIDIA Arm® Cortex® A78AE v8.2 64-bit CPU (2MB L2 + 4MB L3)
- 8GB model; powered by 6-core NVIDIA Arm Cortex A78AE v8.2 64-bit CPU (1.5MB L2 + 4MB L3)
- GPU:
- 1024-core NVIDIA Ampere GPU with 32 Tensor Cores
- Memory:
- 16GB model; equipped with 16GB LPDDR5
- 8GB model; equipped with 8GB LPDDR5
- CPU:
- MIC-711D-ON:
- Supports 1 x GbE, 2 x USB 3.2 Gen 1 (5Gbit/s)
- Supports 1 x mPCIe, 1 x M.2 3052, 1 x M.2 2280
- Processor system (NVIDIA Jetson Orin Nano (up to 40 TOPS))
- CPU:
- 6-core Arm Cortex-A78AE v8.2 64-bit CPU (1.5MB L2 + 4MB L3)
- GPU:
- 8GB model; complemented by a 1024-core NVIDIA Ampere architecture GPU with 32 tensor cores
- 4GB model; complemented by a 512-core NVIDIA Ampere architecture GPU with 16 tensor cores
- Memory:
- 8GB model; equipped with 8GB LPDDR5
- 4GB model; equipped with 4GB LPDDR5
- CPU:
Videos
Product Overview
Dimensions
Publicado: 2024-01-14
| Atualizado: 2025-09-15