Texas Instruments TMP23x/TMP23x-Q1 Analog Output Temperature Sensors
Texas Instruments TMP23x/TMP23x-Q1 Precision Analog Output Temperature Sensors provide an output voltage proportional to temperature and increased accuracy, making it ideal for multiple analog temperature-sensing applications. A typical accuracy from 0°C to +70°C of ±0.5°C and ±1°C separates the TMP23x/TMP23x-Q1 sensors from similar pin-compatible devices. The TMP235/TMP235-Q1 device provides a positive slope output of 10 mV/°C over the full –40°C to +150°C temperature range and a supply range from 2.3 V to 5.5 V. The higher gain TMP236/TMP236-Q1 sensor provides a positive slope output of 19.5 mV/°C from –10°C to +125°C and a supply range from 3.1 V to 5.5 V.Power-cycling architectures are enabled through the 9µA typical quiescent current and 800µs typical power-on time, which minimizes power consumption for battery-powered devices. A class-AB output driver is designed to directly interface to analog-to-digital converter sample and hold inputs providing a strong 500µA maximum output to drive capacitive loads up to 1000pF. The TMP23x/TMP23x-Q1 analog output temperature sensors deliver efficient accuracy and a strong linear output driver creating a cost-effective alternative to passive thermistors. The Texas Instruments TMP23x-Q1 devices are AEC-Q100 qualified for automotive applications.
Features
- Cost-effective alternative to thermistors
- Wide temperature measurement range
- –40°C to +150°C (TMP235)
- –10°C to +125°C (TMP236)
- Available in two accuracy-level variants
- A2 Level: ±0.5°C (typical)
- A4 Level: ±1°C (typical)
- Positive slope sensor gain, offset (typical)
- 10mV/°C, 500mV at 0°C (TMP235)
- 19.5 mV/°C, 400 mV at 0°C (TMP236)
- Wide operating supply voltage range
- 2.3V to 5.5V (TMP235)
- 3.1 V to 5.5 V (TMP236)
- Short circuit-protected output
- 9µA (typical) low power
- Strong output for driving loads up to 1000pF
- Available package
- 5-pin SC70 (DCK) surface mount
- 3-pin SOT-23 (DBZ) surface mount
Applications
- Grid infrastructure
- Wireless and telecom infrastructure
- Automotive infotainment
- Factory automation and control
- Test and measurement
Videos
Functional Block Diagram
Publicado: 2018-04-13
| Atualizado: 2025-07-03