Murata Type 1SJ Modem Evaluation Kit
Murata Type 1SJ Modem Evaluation Kit is a complete reference hardware and software development kit for the Murata Type 1SJ Integrated LoRaWAN® Modem. This kit comes preloaded with modem firmware, allowing fast time-to-market module evaluation. The evaluation board supports open MCU software design and offers an easy host MCU interface. It offers AT-Command over UART for ease of use and is FCC/IC and ETSI EN300220 compliant. Designers can use the onboard sensor or attach a sensor through the Arduino connector, while an SMA connector provides RF-conducted test capability. A AAA battery connector is available, and the AAA battery operation allows distance range testing.Features
- AT-Command over UART for ease of use
- ST-Link available to reprogram the module
- Supports open MCU software design
- Arduino connector available
- SMA connector or U.FL connector option
- FCC/IC and ETSI EN300220 compliant
- LoRaWAN certified in US band
- AAA battery connector available
- AAA battery operation allows distance range test
- RF conducted test capability with an SMA connector
- Use the onboard sensor or attach a sensor through Arduino connector
- Easy host MCU interface
Specifications
- EU868, US915, and AS923 band support frequency
- 3.3V voltage input
- 95mm x 65mm dimensions
- -40°C to +85°C operating temperature range
Additional Resources
Publicado: 2020-09-11
| Atualizado: 2024-08-14