Murata Power Solutions MGJ6 6W Isolated DC/DC Converters

Murata Power Solutions MGJ6 6W Isolated DC/DC Converters offer configurable triple output voltages of +15V/-5V, +15V/-10V, and +20V/-5V. The series is ideal for powering high side and low side gate drive circuits for IGBTs, Silicon Carbide, and MOSFETs in bridge circuits. MGJ6 includes new thru-hole SIP (SC suffix), DIP (DC suffix), and WLP parts as well as a surface mount option (MC suffix). MGJ6 DC/DC Converters offer a choice of asymmetric output voltages, providing optimum drive levels for best system efficiency and EMI. Murata Power Solutions MGJ6 Series meets the high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. The series features a disable/frequency synchronization pin that simplifies EMC filter design. MGJ6 protection features include short circuit protection and overload protection.

MGJ6 DC-DC Converters are used in a Murata-sponsored electric racing motorbike​ designed by a student at Nottingham University.  Read More

Features

  • 6W device
  • SMD package, unique footprint
  • 3kV continuous non-safety barrier voltage
  • Triple output configuration supports +15V/-5V, +20V/-5V, +15V/-10V
  • Three input voltages:
  • Isolation tested at 5.2kVDC, DC link voltage 3kVDC (MGJ6 SIP and DIP series)
  • Isolation tested at 10.2kVDC, DC link voltage 3kVDC (MGJ6 WLP series)
  • Reinforced 14mm creepage and clearance (MGJ6 WLP series)
  • UL60950 & ANSI/AAMI ES60601-1 certification (pending) (MGJ6 SIP and DIP series)
  • UL60950 & UL60601-1 certification (pending) (MGJ6 WLP series)
  • Ultra-low barrier capacitance:
    • 15pF (MGJ6 SIP and DIP series)
    • 13pF (MGJ6 WLP series)
  • Full power over wide industrial temperature range of -40°C to +105°C
  • Synchronization pin, can be employed as a disable pin
  • Characterized dv/dt immunity
  • Characterized partial discharge performance
  • Short circuit and overload protected
  • RoHS compliant

Applications

  • Uninterruptible Power Systems (UPS)
  • Hybrid Electric/Electric Vehicles (HEV/EV)
  • Motor/motion control
  • Power Grid
    • Power substation
    • Solar power
    • Wind power
  • Medical
    • X-ray machines
    • CT and MRI
    • Ultrasound machines
  • Defibrillators
  • Railway
  • Industrial

Application Circuit

Murata Power Solutions MGJ6 6W Isolated DC/DC Converters
Publicado: 2015-02-17 | Atualizado: 2025-12-12