Murata Electronics MYLPW DC-DC Converter

Murata Electronics MYLPW DC-DC Converter offers an 18V to 62V input voltage range, 4.5A output current rating, and up to 87% efficiency. The MYLPW converter is a surface-mount module that features a 1500VDC input-output isolation rating and 37.3mm x 30.05mm x 4.mm package size. Murata Electronics MYLPW DC-DC Converter is ideal for telecommunication and data-communication equipment.

Applications

  • Telecommunications
  • Data-communication equipment

Specifications

  • 18V to 62V input voltage range
  • 1500VDC galvanic isolation voltage
  • 3.3V nominal output voltage
  • 4.5A output current
  • 87% efficiency
  • 37.3mm x 30.05mm x 4.2mm package size
  • Surface-mount design
Publicado: 2021-03-25 | Atualizado: 2022-03-11