Murata Type 1LV BLUETOOTH®+Wi-Fi® Module
Murata Type 1LV BLUETOOTH®+Wi-Fi® Module supports Wi-Fi 802.11a/b/g/n up to 72.2Mbps PHY data rate and BLUETOOTH 5.0 BR/EDR/LE up to 3Mbps PHY data rate. The Type 1LV module communicates using the AP and STA dual-mode network topology. This module has 2.4GHz and 5GHz Wi-Fi frequencies with the Infineon CYW43012 chipset. The chipset implements hardware mechanisms and algorithms to optimize the WLAN and BLUETOOTH collaboration for maximum performance. This WLAN section of the Infineon CYW43012 chipset supports the SDIO v2.0 SDR25 interface, while the BLUETOOTH section supports the high-speed 4-wire UART interface and PCM for audio data.The WLAN operation supports MCS8 (256 QAM) in a 20MHz channel for data rates up to 78Mbps as per IEEE 802.11ac. The Type 1LV module includes all BLUETOOTH 4.2 features, LE secure connections, LE privacy 1.2, and LE data packet length extension. This module functions in Direct Sequence Spread Spectrum (DSSS), Complimentary Code Keying (CCK), and Orthogonal Frequency Division Multiplexing (OFDM) modulations. This module is used in industrial IoT, smart homes, sensor networks, and gateway applications.
Features
- Supports Wi-Fi 802.11a/b/g/n up to 72.2Mbps PHY data rate and BLUETOOTH 5.0 BR/EDR/LE up to 3Mbps PHY data rate
- Communicates using the AP and STA dual-mode network topology
- Includes 2.4GHz and 5GHz Wi-Fi frequency with the Infineon CYW43012 chipset
- Functions in DSSS, CCK, and OFDM modulations
- WLAN supports the SDIO v2.0 SDR25 interface
- BLUETOOTH section supports high-speed 4-wire UART interface
- WLAN operation supports MCS8 (256 QAM) in a 20MHz channel for data rate up to 78Mbps as per IEEE 802.11ac
- Supports all BLUETOOTH 4.2 features, LE secure connections, LE privacy 1.2, and LE data packet length extension
Applications
- Smart devices
- Infotainment systems
- Enterprise-class intelligent control
- Data systems
- IoT gateways
- Medical systems (non-implantable)
Block Diagram
Additional Resources
Publicado: 2019-05-22
| Atualizado: 2024-10-21