Molex Microminature RF Connectors
Molex Microminature RF Connectors are ideal for space-critical applications. A variety of connectors are available in a range of frequencies from DC to 65GHz. Molex Microminature RF Connectors are compact and lightweight, providing reliable, high-performance microwave solutions.MMCX RF Connectors
MMCX connectors are compact and lightweight and are ideal for space-critical applications. The connectors provide reliable electronic performance from DC to 6GHz, feature snap-on coupling, and are ideal for W-B applications.
MCX RF Connectors
MCX RF connectors are designed for use in any W-to-B application where quick and easy snap-on mating is needed. The connectors are available in 50Ω, 75Ω, RF/microwave, and frequencies up to 6GHz.
SMPM & SMP RF Connectors
SMPM and SMP RF connectors maximize performance in even the most compact spaces, reducing the system weight and offering superior reliability. SMP connectors have a frequency range of DC to 40GHz and the SMPM of DC to 65GHz.
Publicado: 2018-05-30
| Atualizado: 2025-06-06