Molex Brad Micro-Change M12 Connectors

Molex Brad Micro-Change M12 Connectors are designed to withstand harsh industrial and weather environments. The superior quality assures a very reliable connection for control elements in automated equipment. These high-quality connectors allow fast and simple replacement of 12mm to 18mm sensors, encoders, switches and other input and output devices in industrial machinery. Available in 2- through 5-, 8- and 12-pole IEC compliant configurations, single- and dual-keyway designs, with straight and 90° plugs, versatile Molex Micro-Change connectors help to increase overall plant production. 

Ideal for Class 2 applications including petrochemical, factory-automation and commercial-vehicle equipment, Brad Micro-Change M12 Harsh-Duty Receptacles offer a sealed connection with superior EMI/RFI shielding in high-vibration systems. Receptacles are tooled for both network connectivity in Ethernet and Controller-Area Network (CAN bus) protocols, as well as passive applications such as discreet and analog sensor applications.

 

Learn More About Molex Brad Micro-Change M12 CAT6A Connector System

Features

  • Superior EMI and RFI protection through heavy-duty die-cast construction and IEC 51076-2-101 compliant design
  • Waterproof IP67, IP69K compliant for high-pressure wash down
  • 250VAC/DC, up to 4A
  • Ideal for Class 2 power and network circuit applications
  • Vibration-resistant mounting nut for chassis applications
  • Tooled for Ethernet and Controller-Area Network (CAN bus) protocols and passive applications including discreet and analog sensors
  • Receptacle pull-strength of 1.5N initial-mate torque resistance and 34kg intermittent sideload withstand rating
  • Exceeds twice the strength of standard M12 receptacles
  • Right-angle and straight configurations
  • 5-pole A-code and 4-pole D-code keyway options

Applications

  • Commercial Vehicle Transportation
    • Controllers and telematics
    • Construction, agriculture, forestry machinery
    • Heating systems
    • Security devices
  • Industrial Machinery
    • Packaging, robot, welding, material handling
  • Harsh Commercial Products
    • Carwashes
  • Marine
    • Boats and large vessels
  • Military/Aerospace
    • Tactical vehicles
    • C4ISR systems
    • Military shelters

Specifications

  • Voltage (max.): 250VAC voltage rating
  • Current (max.): 4A current rating
  • 1500VAC dielectric withstanding voltage
  • 26AWG solid-wire differential pairs
  • 20MΩ min. insulation resistance
  • 500 cycles of durability
  • -20°C to +80°C operating temperature range
Publicado: 2012-10-31 | Atualizado: 2023-08-08