Microchip Technology WBZ451 Curiosity Board

Microchip Technology WBZ451 Curiosity Board is an efficient and versatile development platform. The Microchip Technology WBZ451 is designed to support rapid prototyping and demonstrate the capabilities of Microchip's BLUETOOTH® Low Energy and Zigbee® RF Module (WBZ451PE). The WBZ451PE module is integrated into the board, and its signals are easily accessible through the onboard features. The device allows for maximum flexibility and speed during the development process.

Features

  • One reset switch
  • One user-configurable switch
  • One user LED
  • 32.768kHz crystal
  • Microchip SST26VF064B, 64-Mbit external QSPI Flash memory
  • Microchip MCP9700A, low power analog voltage temperature sensor
  • 10-pin Arm® Serial Wire Debug (SWD) header for external programmer/debugger

Applications

  • Wireless lighting
  • Home automation
  • Internet of Things (IoT)
  • Industrial automation
  • Other BLUETOOTH Low Energy or Zigbee-related applications

Videos

Block Diagram

Block Diagram - Microchip Technology WBZ451 Curiosity Board

Overview

Microchip Technology WBZ451 Curiosity Board
Publicado: 2022-10-25 | Atualizado: 2023-09-11