Microchip Technology Silicon Carbide (SiC) Schottky Barrier Diodes

Microchip Technology Silicon Carbide (SiC) Schottky Barrier Diodes (SBD) offer dynamic and thermal performance over conventional Silicon (Si) power diodes. SiC devices offer a much greater dielectric breakdown field strength, higher bandgap, and higher thermal conductivity compared to Silicon-only devices. SiC SBDs feature zero forward and reverse recovery charges, reducing diode switching losses. These devices also offer temperature-independent switching, ensuring stable high-temperature performance.

Features

  • Ultra-fast recovery times
  • Soft recovery characteristics
  • Low forward voltage
  • Low leakage current
  • Avalanche energy rated
  • Essentially zero forward and reverse recovery = reduced switch and diode switching losses
  • AEC-Q101 qualified with usable +175°C junction temperature
  • Improved system efficiency at a higher switching frequency
  • Low switching losses
  • Low noise (EMI) switching
  • Higher reliability systems with increased power density
  • Lower System Cost (smaller magnetic/heat sinks, fewer components, reduced system size)
  • Commercial and Automotive qualified solutions

Applications

  • Commercial aviation:
    • Actuation, Air conditioning, Power distribution
  • Industrial:
    • Motor drives, Welding, UPS, Induction heating, Switched mode power supplies
  • Transportation/automotive:
    • EV battery chargers, Onboard chargers, H/EV powertrain, DC-DC converters, Energy recovery
  • Smart energy:
    • PV inverters, Wind turbines
  • Medical:
    • MRI power supply, X-ray power supply
  • Defense and oil drilling:
    • Motor drives, Auxiliary power supplies
Publicado: 2017-10-23 | Atualizado: 2023-06-19