Microchip Technology PIC32CXMTC-DB Demonstration Board
Microchip Technology PIC32CXMTC-DB Demonstration Board is used to evaluate the PIC32CXMTC Series. This Microchip Technology device is a system-on-chip solution for residential smart meter applications built around dual 32-bit Arm® Cortex®-M4F processors. The user application runs in Core 0 at a maximum frequency of 200MHz, and the metrology library runs in Core 1 up to 240MHz.Features
- Used to evaluate the PIC32CXMTC Series
- Dual Arm Cortex-M4F core (application and metrology)
- 3-Phase AFE ATSENSE301 (3 voltages and 4 currents) with network divider and filters
- Voltage range measurement is from 90 VAC to 264 VAC
- Can be extended to 291VAC, removing the power supply (U1)
- Current range measurement depends on the current sensor used and the configuration of the internal PGAs
- The current sensor input channels come populated with 3.24Ω burden resistors for a current transformer (CT)
- Compliant with CT, Shunt, or Rogowski Coil sensors
- Battery-backed real-time clock and power supply monitor
- 64Mbit Quad IO SPI Flash memory for meter data storage and firmware update
- User interfaces
- Isolated UART interface by USB bridge
- Opto-Port interface compliant with ANSI C12.20 protocol for AMR
- Isolated access to metering pulses (Wh, VARh, A2h) by an Opto-Port and/or an isolated interface
- Extension connector for External AFE connection such as MCP3910
- Custom Liquid Crystal Display dedicated to Microchip metering platform
- Interface for Xplained PRO boards (ATREB215-XPRO and PL460-EK) with XPRO Power Header and mikroBUS™ standard add-on boards
Applications
- Residential smart metering
- Industrial automation
- Internet of Things (IoT)
- Smart grid
- Home automation
- Building automation
- Renewable energy
- Medical devices
- Automotive
Board Description
Block Diagram
Videos
Publicado: 2023-02-22
| Atualizado: 2024-11-06