Microchip Technology MTCH9010 Liquid Detectors

Microchip Technology MTCH9010 Liquid Detectors offer digital and raw data output as a flexible way to detect liquid presence on different sensors. The detectors support a wide range of sensor shapes and sizes. The appropriate MTCH9010 Liquid Detector allows the system to run either the capacitive or conductive liquid presence detection method.

Capacitive sensing: The detection is done without the sensing electrode being in direct contact with the liquid, making it very robust.

Conductive sensing: The sensing nodes are in contact with the liquid but are engineered to mitigate the effect of corrosion on the nodes.

The Microchip MTHC9010 is self-monitoring and failsafe. It is equipped with a heartbeat signal so the host MCU or system knows the device is functioning.

Features

  • Capacitive and conductive operation mode
  • Adjustable liquid detection threshold
  • Configurable sleep period
  • Liquid detection indication by the OUT pin level
  • Sensor raw data value output on UART with three output formats
  • Heartbeat signal
  • Support for a wide range of sensor shapes and sizes
  • Easy configuration mode via configuration input pins
  • Enhanced configuration mode via UART
  • 1.8V to 5.5V operating voltage range
  • Operating temperature:
    • -40°C to +85°C
    • -40°C to +125°C
  • Low-power sleep operation of <1μA at 5V/25°C during sleep mode

Videos

Pin Diagram

Location Circuit - Microchip Technology MTCH9010 Liquid Detectors
Publicado: 2025-09-05 | Atualizado: 2025-09-16