Microchip Technology MIC2133 Evaluation Board
Microchip Technology MIC2133 Evaluation Board is used to evaluate the features of the MIC2133. The MIC2133 is an enhanced adaptive on-time, synchronous 2-phase buck controller. It features a proprietary Host/User control architecture. This advanced control architecture enables optimal current sharing of phases in host and user modes with the option of cascading several user devices in parallel to increase the current capability of the entire solution.Features
- Hyperspeed control architecture
- High Delta V operation
- Any Capacitor™ stable
- Master Slave operation with current sharing
- 4.5V to 100V input voltage
- Remote sense
- 0.5% output voltage accuracy
- Droop function
- Precision enable
- OVP
- Adjustable output voltage from 0.6V to 32V (also limited by duty cycle)
- Up to 800kHz, programmable switching frequency
- External Programmable Soft Start
- Hyper Speed Control
- Built-in 5V regulator for single-supply operation
- Programmable current limit and "hiccup" mode short-circuit protection
- Option for external and internal VDD
- Supports safe start-up into a pre-biased output
- –40°C to +125°C junction temperature range
Publicado: 2022-09-26
| Atualizado: 2023-03-14