Microchip Technology ATWINC15x0 SmartConnect IoT Modules
Microchip ATWINC15x0 SmartConnect IoT Modules are compact, single-band 2.4GHz Wi-Fi® network controllers, optimized for low-power Internet of Things (IoT) applications. The module has an option of printed antenna or a micro co-ax (u.FL) connector for an external antenna. The ATWINC15x0 module also integrates a power amplifier, LNA, switch, and power management, which results in small form factor (21.7mm x 14.7mm x 2.1mm) architecture.The module is interoperable with other vendors' 802.11 b/g/n access points in wireless LAN, leading to seamless roaming capabilities and advanced security. SPI ports are available on the module to interface with a host controller.
Features
- IEEE® 802.11 b/g/n 20MHz (1x1) solution
- Single spatial stream in 2.4GHz ISM band
- Integrated Transmit/Receive switch
- Integrated PCB antenna or u.FL micro co-ax connector for external antenna
- Superior Sensitivity and Range via advanced PHY signal processing
- Advanced Equalization and Channel Estimation
- Advanced Carrier and Timing Synchronization
- Wi-Fi Direct and Soft-AP support
- Supports IEEE 802.11 WEP, WPA, WPA2 Security
- Superior MAC throughput via hardware accelerated two-level A-MSDU/A-MPDU frame aggregation and block acknowledgment
- On-chip memory management engine to reduce host load
- SPI host interface
- Operating temperature range of -40°C to +85°C, RF performance guaranteed at room temperature of 25°C with a 2-3db change at boundary conditions
- I/O operating voltage of 2.7V to 3.6V
- Built in 26MHz Crystal
- Integrated Flash memory for system software
- Hardware accelerator for IP checksum
- Power Save Modes:
- 4μA Power Down mode typical at 3.3V I/O
- 380μA Doze mode with chip settings preserved (used for beacon monitoring)
- On-chip low power sleep oscillator
- Fast host wake-up from Doze mode by a pin or SPI transaction
- Fast Boot Options:
- On-chip Boot ROM (Firmware instant boot)
- SPI flash boot (firmware patches and state variables)
- Low-leakage on-chip memory for state variables
- Fast AP Re-Association (150ms)
- On-Chip Network Stack to offload MCU:
- Integrated Network IP stack to minimize host CPU requirements
- Network features TCP, UDP, DHCP, ARP, HTTP, TLS, and DNS
- Hardware accelerators for Wi-Fi and TLS security to improve connection time
- Small footprint host driver
- Wi-Fi Alliance® certifications for Connectivity and Optimizations
- Hardware accelerators for OTA security
- Chip and PCB antenna (ATWINC1500-MR210PBxxxx)
- Chip and u.FL connector (ATWINC1500-MR210UBxxxx)
- ATWINC1500-MR210PBxxxx (4Mb flash)
- ATWINC1510-MR210PBxxxx (8Mb flash)
ATWINC1500 Block Diagram
ATWINC15x0B Block Diagram
Publicado: 2017-07-19
| Atualizado: 2024-12-20