Microchip Technology ATWILC100x RF Systems on a Chip
Microchip Technology ATWILC100x RF Systems on Chip (SoCs) are IEEE® 802.11b/g/n Radio/Baseband/MAC link controllers and Internet-of-Things (IoT) modules. These SoCs feature a fully integrated power amplifier, LNA, switch, very low power consumption, high performance, and power management. The ATWICL100x supports 2- and 3-wire Bluetooth® coexistence protocols and also provides multiple interfaces including UART, SPI, and SDIO. The ATWILC1000A/B is a single chip Radio/Baseband/MAC link controller optimized for low-power mobile applications. The WILC100 and ATWILC1001A SoCs are IoT modules that are specifically optimized for low power IoT applications.Features
- IEEE 802.11 b/g/n 20MHz solution
- Single spatial stream in 2.4GHz ISM band
- Integrated PA and T/R switch
- Superior sensitivity and range via advanced PHY signal processing
- Advanced equalization and channel estimation
- Advanced carrier and timing synchronization
- Wi-Fi Direct® and Soft-AP support
- Supports IEEE 802.11 WEP, WPA, and WPA2 security
- Supports China WAPI security
- Superior MAC throughput via hardware accelerated two-level A-MSDU/AMPDU frame aggregation and block acknowledgment
- On-chip memory management engine to reduce host load
- SPI, SDIO, UART, and I2C host interfaces
- 2- or 3-wire Bluetooth® coexistence interface
- -40°C to 85°C operating temperature range
- Power save modes:
- <1µA power down mode typical @ 3.3V I/O
- On-chip low power sleep oscillator
- Fast host wake-up from doze mode by a pin or host I/O transaction
- ATWILC1000MR110x:
- IoT module specifically optimized for low IoT applications
- Small form factor (14.48 x 13.46 x 3.35mm)
Publicado: 2019-05-20
| Atualizado: 2022-03-11