Analog Devices / Maxim Integrated MAX44267EVKIT Evaluation Kit
Analog Devices MAX44267EVKIT Evaluation Kit provides a proven design for evaluating the MAX44267. The Analog Devices MAX44267 is a Beyond-the-Rails™ precision, low-noise, low-drift, dual operational amplifier (op-amp). The Evaluation Kit uses a proven PCB layout and is fully assembled and tested. The Evaluation Kit circuit is pre-configured as a non-inverting amplifier but can be adapted to other topologies by changing a few components.The Analog Devices MAX44267EVKIT Evaluation Kit features a pre-installed MAX44267AUD+ in a 14-pin TSSOP package
Features
- Accommodates multiple op-amp configuration
- Up to ±12.5V with a single supply (+2.25V to +15V)
- True Zero Output from a single supply
- Proven PCB layout
- Fully assembled and tested
Applications
- Analog level shifting/conditioning
- Bridge sensors
- PLC analog I/O modules
- Pressure sensors
- Sensor interfaces
Publicado: 2016-02-16
| Atualizado: 2023-04-12