Analog Devices Inc. MAX38802EVKIT & MAX38803EVKIT Evaluation Kits

Analog Devices MAX38802EVKIT and MAX38803EVKIT Evaluation Kits serve as a reference platform for evaluating the MAX38802 and MAX38803 Voltage Regulator ICs. These single-chip, integrated switching regulators provide an extremely compact, highly efficient, and reliable power-delivery solution for low-output voltage applications.

The Analog Devices MAX38802EVKIT and MAX38803EVKIT Evaluation Kits consist of a fully-assembled and tested Printed Circuit Board (PCB) implementation of the MAX38802 and MAX38803. Jumpers, test points, and input/output connectors are included for flexibility and ease-of-use. 

Applications

  • DDR memory: VDDQ, VPP, and VTT
  • GPU core supplies
  • I/O and chipset supplies
  • Point-of-Load (POL) applications
  • Servers and µServers

Required Equipment

  • MAX38802EVKIT or MAX38803EVKIT evaluation kit
  • 12V, 10A DC power supply
  • Load capable of sinking 16A
  • Digital voltmeter
  • Oscilloscope

Board Layout

Mechanical Drawing - Analog Devices Inc. MAX38802EVKIT & MAX38803EVKIT Evaluation Kits
Publicado: 2020-11-05 | Atualizado: 2024-07-17