Analog Devices / Maxim Integrated MAX25540 Evaluation Kit
Analog Devices MAX25540 Evaluation Kit is a fully assembled and tested surface-mount PCB used to evaluate the MAX25540. The Analog Devices MAX25540 is an automotive 4-output display-power solution. It's a 4-channel power management integrated circuit (PMIC) designed to accommodate the main rails used in modern automotive thin-film transistor (TFT) displays.Features
- High Integration
- Complete display power solution from automotive battery
- One high-voltage 2.1A buck converter (3.3V)
- One high-voltage 100mA low-IQ linear regulator (3.3V)
- One low-voltage 1.6A buck converter (1V)
- One 175mA low-voltage linear regulator (1.8V)
- Power-good outputs
- Robust and low EMI
- Programmable switching frequency
- Internal spread-spectrum oscillator
- Slew-rate controlled switching
- Thermal shutdown protection
- Supports the power requirement of GMSL parts
- Compact TQFN20 4mm x 4mm package
- AECQ100 Grade 2
- Central information displays
- Infotainment displays
- Instrument clusters
Publicado: 2022-02-17
| Atualizado: 2023-04-17