Analog Devices / Maxim Integrated MAX14933 & MAX14937 2-Channel I2C Isolators
Analog Devices MAX14933 and MAX14937 2-Channel I2C Isolators are two-channel, 2.75kVRMS or 5kVRMS I2C digital isolators that utilize Maxim’s proprietary process technology. These isolators transfer digital signals between circuits with different power domains at ambient temperatures up to 125°C. The MAX14933 and MAX14937 isolators offer two bi-directional, open-drain channels for applications such as I2C that require data to be transmitted in both directions on the same line. These isolators feature independent 2.25V to 5.5V supplies on each side. The MAX14933 and MAX14937 isolators operate from DC to 1.7MHz and can be used in isolated I2C buses with clock stretching.The Analog Devices MAX14933 and MAX14937 2-Channel I2C Isolators is available in wide-body and narrow-body SOIC-16 packages. The MAX14937 is available in a wide-body SOIC-16 package. Both devices are rated for operation at ambient temperatures of -40°C to +125°C.
Features
- Robust galvanic isolation of digital signals
- Withstands 2.75kVRMS (MAX14933) or 5kVRMS (MAX14937) for 60s (VISO)
- Continuously withstands 443VRMS (MAX14933) or 848VRMS (MAX14937) (VIOWM)
- 630VPEAK (MAX14933) or 1200VPEAK (MAX14937) repetitive peak voltage (VIORM)
- Withstands ±10kV surge per IEC 61000-4-5
- Interfaces directly with most micros and FPGAs
- Accepts 2.25V to 5.5V supplies
- Bidirectional data transfer from DC to 1.7MHz
- Low Power consumption
- 5.3mA per channel typical at 1.7MHz
- Package Options
- MAX14933: 10.3mm x 7.5mm wide-body and 9.9mm x 3.9mm narrow-body SOIC-16
- MAX14937: 10.3mm x 7.5mm wide-body SOIC-16
Applications
- Battery management
- I2C, SMBus, and PMBus™ interfaces
- Instrumentation
- Power supplies
Block Diagram
Publicado: 2016-06-07
| Atualizado: 2024-05-21