MACOM Power Amplifiers

MACOM Power Amplifiers are a portfolio of devices for power applications. The power amplifiers operate from up to 0.001 to 31.5GHz. The devices are fully matched across the band and include a temperature-compensated output power detector.

Features

  • The MAAP-011313 is a 4W, 4-stage power amplifier assembled in a lead-free 5mm 32-lead air cavity QFN plastic package
  • The MAAP-011316 is a 2W, 4-stage power amplifier assembled in a lead-free 5mm 32-lead air cavity QFN plastic package
  • The MAAP-011317 is a 4W, 4-stage power amplifier assembled in a lead-free 5mm 32-lead air cavity QFN plastic package
  • The MAAP-011319 is a 1/2W Ka-band power amplifier
  • The MAAP-011341 is a 1/2W Ka-band power amplifier
  • The MAGX-101050-002C0P is a GaN on Si HEMT D-mode amplifier designed for 2W peak power and optimized for 1-5GHz frequency operation
  • The MAAP-011324 is a 0.25W distributed power amplifier offered in a lead-free 5mm 32-lead AQFN package
  • The MAAP-011327 is a 1W distributed power amplifier offered in a lead-free 5mm 32-lead AQFN package.

Applications

  • VSAT
  • Military radio communications
  • RADAR
  • Avionics
  • Digital cellular infrastructure
  • RF energy
  • Test instrumentation
View Results ( 3 ) Page
Nº de ref. Ficha técnica Descrição
MAAP-011324-TR0500 MAAP-011324-TR0500 Ficha técnica Amplificadores de RF Power Amp., .001-27 GHz,. 25W,5x5mm AQFN
MAAP-011341-TR1000 MAAP-011341-TR1000 Ficha técnica Amplificadores de RF Amplifier, 27-31.5 GHz, 0.5W, 4mm24 AQFN
MAAP-011319-TR1000 MAAP-011319-TR1000 Ficha técnica Amplificadores de RF Amplifier, 24-30 GHz, 0.5W, 4mm24 AQFN
Publicado: 2022-12-27 | Atualizado: 2023-07-12