Littelfuse SMF Uni/Bi-Directional SMD TVS Diodes
Littelfuse SMF Uni/Bi-Directional SMD TVS Diodes are designed to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. The SMF package (SOD-123FL) offers a 50% smaller footprint than the SMA package and delivers a low 1.1mm height. The SMF components are ideal for the protection of I/O interfaces, VCC bus, and other vulnerable circuits used in cellular phones, portable devices, business machines, power supplies, and other consumer applications.Features
- 200W peak pulse power capability at 10/1000µs waveform, repetition rate (duty cycle) of 0.01%
- Compatible with industrial standard package SOD-123FL
- Low profile, maximum height of 1.1mm
- Low inductance, excellent clamping capability
- For surface-mounted applications to optimize board space
- High temperature to reflow soldering guaranteed at +260°C for 430sec
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per table 4a and 4c
- IEC-61000-4-2 ESD 30kV (air), 30kV (contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
- Fast response time, typically less than 1.0ns from 0V to VBR minimum
- Glass passivated junction
- Built-in strain relief
- UL 94V-0 rated plastic package
- Meets MSL 1, per J-STD-020, LF maximum peak of +260°C
- Matte tin lead-free plated
- UL recognized to UL 497B as an Isolated Loop Circuit Protector
- Lead-free E3 means 2nd level interconnect is lead-free and the terminal finish material is tin (Sn) (IPC/ JEDEC J-STD609A.01)
- Halogen-free and RoHS compliant
Applications
- Cellular phones
- Portable devices
- Business machines
- Power supplies
- Consumer
Specifications
- Peak pulse power dissipation
- 1000W at 8/20µs
- 200W at 10/1000µs
- 1W power dissipation on infinite heat sink at TL=+50°C
- 6.40V to 309.00V breakdown voltage range
- 1mA or 10mA test current
- 5.0V to 250V reverse standoff voltage range
- 1.0µA to 400µA maximum reverse leakage range
- 0.5A to 21.7A maximum peak pulse current range
- 9.2V to 405.0V maximum clamping voltage range
- Thermal resistance
- +220°C junction-to-ambient
- +100°C junction-to-lead
- -65°C to +150°C operating temperature range
Functional Diagram
Publicado: 2023-03-29
| Atualizado: 2023-04-03