Littelfuse Reed Relays

Littelfuse Reed Relays offer high insulation resistance, low contact resistance, and a long contact life. Reed relays combine a reed switch with a copper coil, providing galvanic isolation between the coil input and the controlled contact(s). Littelfuse Reed Relays are ideal for automotive applications, test equipment, security, medical, and process control equipment.

Features

  • Single or dual in-line configurations
  • Low-power coil consumption
  • Hermetically sealed switching contact
  • Transfer molded package
  • High-voltage switching version available
  • External magnetic shield option
  • UL 508 recognized as an industrial control switch
  • RoHS compliant

Applications

  • Automotive
  • Test equipment
  • Security
  • Medical
  • Process control equipment
Publicado: 2020-04-07 | Atualizado: 2025-06-23