Keystone Electronics Extreme Temperature Standoffs
Keystone Electronics Extreme Temperature Standoffs are a family of hex male-female and female-female standoffs, offered in 4-40, 6-32, and 8-32 thread sizes. These standoffs are constructed using a high-performance nylon plastic blend to give them exceptional tensile strength, maintaining pliability and properties in the most extreme conditions. Available standoff lengths include 1/4", 3/8", 1/2", 3/4", and 1". These Keystone Electronics standoffs can operate between -29°C and +185°C (-20°F to +356°F) temperatures, making them ideal for automotive, under-hood applications.Features
- Female-female and male-female options
- High-performance, nylon plastic blend designed to survive extreme weather conditions
- Maintains pliability and tensile strength in harsh weather
- Available in 4-40, 6-32, and 8-32 thread sizes
- Offered in lengths of 1/4" (6.4mm), 3/8" (9.5mm), 1/2" (12.7mm), 3/4" (19.1mm), and 1" (25.4mm)
Applications
- Automotive
- High-temperature environments
Publicado: 2018-05-14
| Atualizado: 2022-12-05