Keysight Technologies N6700 Modular System Power Supplies

Keysight Technologies N6700 Modular System Power Supplies are low-profile, four-slot modular mainframes that accept up to four N6700 power modules in any combination. These mainframes offer the flexibility to optimize performance, power, and cost-effectiveness to match the test needs in a 1U of rack space. Units are available with 400W, 600W, or 1200W capability to support the different range of DC power modules. These mainframes feature ultra-fast command processing time of less than 1ms to reduce test time. The modules allow the streamlining of tasks with built-in measurements, output sequencing, and optional LIST mode with built-in digitizer and disconnect relays. These mainframes offer full protection from overvoltage (OVP), overcurrent (OCP), and undervoltage lockout (UVLO). Other features include general-purpose interface bus (GPIB), LAN, USB 2.0 interfaces, and LXI compliance for flexible connectivity.

Applications for Keysight Technologies N6700 Modular System Power Supplies include automatic test equipment (ATE) systems, industries including aerospace, defense, consumer electronics, computers and peripherals, and communications.

Features

  • Ideal for ATE systems in research and development (R&D), design validation, and manufacturing
  • Small size - up to four outputs in 1U of rack space
  • Programmable voltage and current, low output noise, fast up/down programming, fast transient response, and remote voltage sensing
  • Flexible modular system, mix and match power levels and performance levels
  • Performance modules for critical test requirements
  • Output auto-ranging capability, output on/off sequencing, and multiple-quadrant operation 
  • Protected against OVP, OCP, and OTP
  • Value modules for basic DC power requirements
  • Fast command processing time and output speed to improve throughput
  • Connects via GPIB, LAN, or USB
  • Contains a web server that provides web pages for monitoring, control, and setup of the MPS
  • When used in systems running GPIB, the LAN and/or USB interfaces can be disabled for extra security
  • Fully compliant with LXI Class C specifications

N6700 Global Configurations

Includes N6700 Modular System Power Supplies with regional power cord.

United States and Canada
N6700C/903 - N6700C, 400W output power, 1000VA power consumption
N6701C/903 - N6701C, 600W output power, 1440VA power consumption
N6702C/903 - N6702C, 1200W output power, 2200VA power consumption

UK, Europe, Singapore, Malaysia, and Hong Kong
N6700C/900/PLG - N6700C, 400W output power, 1000VA power consumption
N6701C/900/PLG - N6701C, 600W output power, 1440VA power consumption
N6702C/900/PLG - N6702C, 1200W output power, 2200VA power consumption

Additional Power Cords

Power cords only. Available to purchase separately for use in the following countries:

Japan
397002-01 - 2.5m cable length, IEC-320-C13 receptacle, NEMA 5-15P plug

China
399013-01 - 2.5m cable length, IEC-320-C13 receptacle, GB2099 plug

Australia
374003-A01 - 2.5m cable length, IEC-320-C13 receptacle, AS3112 plug

Videos

Publicado: 2017-10-27 | Atualizado: 2022-04-18