Infineon Technologies MOTIX™ TLE988x Microcontrollers

Infineon Technologies MOTIX™ TLE988x Microcontrollers offer four programmable gate drivers with an integrated charge pump for N-channel MOSFETs. The TLE988x addresses a wide range of smart 2-phase DC motor control applications like sunroof, window lift, electrical pumps, and fans. Additionally, the TLE988x scalability regarding flash memory sizes and MCU system clock frequency supports multiple motor control algorithms.

The Infineon TLE988x was developed according to ISO26262, providing ASIL B features, and some variants have built-in cybersecurity. The devices are available in a TQFP-48 package.

Features

  • Four programmable gate drivers with integrated charge pumps for N-channel MOSFETs
  • 2x 14-bit SDADC with two differential inputs
  • 2x UART Transmitter (with LIN support)
  • 2x Synchronous serial interface (SSC) for SPI communication
  • On-chip oscillator and PLL for clock generation
  • One high voltage monitoring input with wake-up functionality (for LQFP, it is 4)
  • High-speed current sense amplifier for motor current sensing via shunt
  • Measurement unit:
    • 10-bit diagnostic ADC with 15 multiplexed inputs
    • 12-bit user ADC with 26 multiplexed inputs
    • On-chip temperature and supply voltage measurement unit
  • Independent programmable window watchdog
  • 5V/1.5V internal supplies
  • External supply (VDDEXT) of 5V+/-2% @ 40mA
  • TQFP-48 Package
  • Power saving modes:
    • Sleep Mode
    • Stop Mode
    • Cyclic wake-up or cyclic sense during Sleep Mode
  • Harvard architecture
  • Thumb®-2 Instruction set and hardware divide and multiplication unit
  • Capture/compare unit for PWM signal generation (CCU7) with 5x 16-bit timers
  • Operating supply voltage Vs=5.5 to 28V, maximum rating 40V
  • Extended operating range Vs=3.0 to 28V, MCU / Flash fully functional
  • ESD susceptibility:
    • Up to 2kV / handling on all pins
    • 4kV @ high voltage inputs
    • 6kV @ CAN
  • TLE9881-2QTW60
    • Integrated CAN 2.0 transceiver
    • Grade 0 qualification supports operation up to Tj max = 175°C
    • 32-bit Arm® Cortex®-M3 Core, up to 60MHz clock frequency
    • 128kByte flash memory
    • 32kByte Boot ROM memory (used for device firmware)
    • 16kByte RAM memory
    • Wide operating temperature range Tj of -40°C up to 175°C
  • TLE9883-2QTW62S
    • Integrated CAN-FD transceiver
    • Layered access right management, secured boot and key storage
    • Grade 0 qualification supports operation up to Tjmax = 175°C
    • 32-bit Arm Cortex-M3 Core, up to 60MHz clock frequency
    • 256kByte flash memory
    • 32kByte Boot ROM memory (used for device firmware)
    • 31kByte RAM memory + 1kByte secure RAM memory
    • Wide operating temperature range Tj of -40°C up to 175°C
  • TLE9883QTA62
    • Integrated CAN-FD transceiver
    • 32-bit Arm Cortex-M3 Core, up to 60MHz clock frequency
    • 256kByte flash memory
    • 32kByte Boot ROM memory (used for device firmware)
    • 31kByte RAM memory + 1kByte secure RAM memory
    • Grade 1 qualification supports operation up to Tj max = 150°C
    • Wide operating temperature range Tj of -40°C up to 150°C

Applications

  • Automotive motor control for auxiliary drives
  • Pumps
  • Fans
  • HVAC
  • Actuators
  • Sunroof

Block Diagram

Block Diagram - Infineon Technologies MOTIX™ TLE988x Microcontrollers
Publicado: 2023-11-30 | Atualizado: 2024-01-02