The Infineon TLE5014SP Evaluation Kit embeds an XMC 1100 and an onboard COM and segger J-link debugger. A Micro-USB port enables communication between the microcontroller and a PC. The shield consists of an Infineon LDO (TLE4254), two SENT filters compliant with the SAE J2716 standard (the user can bypass the filters by adjusting the corresponding jumpers), and two connectors dedicated to the different satellite boards. 2.54mm headers are available to probe signals with an oscilloscope easily or use custom wiring. Additionally to the hardware, a graphical user interface (GUI) is available to interact with the sensor.
Features
- The TLE5014 programmer board consists of two components:
- Infineon XMC1100 boot kit (equipped with a 32-bit ARM® Cortex®-M0 Microcontroller)
- Digital magnetic angle sensor TLE5014 programmer shield
Overview
Publicado: 2021-03-01
| Atualizado: 2022-03-11