Infineon Technologies OptiMOS™ PD (Power Delivery) MOSFETs
Infineon Technologies OptiMOS™ PD (Power Delivery) MOSFETs are ideal for USB-PD and fast-charger designs, supporting short lead and quick-quote response times. The logic-level MOSFETs in PQFN 3.3mm x 3.3mm and SuperSO8 packages have been optimized for synchronous rectification in charger and adapter 25V to 150V SMPS applications. The logic-level drive provides a low gate threshold voltage (VGS(th)), allowing low- and medium-voltage MOSFETs to be driven from 4.5V or directly from microcontrollers, leading to a lower part count in the application.Features
- Low RDS(on) in small packages without increasing charges
- Highest efficiency and power density designs
- Low gate charge (Qg) reduces switching losses without compromising conduction losses
- Lower overall and switching losses
- Low reverse-recovery charge (Qrr) and low output charge (Qoss)
- Low overshoot in synchronous rectification
- Logic-level compatibility
- Logic-level parts can be fully driven from 4.5V or directly from microcontrollers (slow switching)
- Supports high switching frequencies
- Less heat generation in the application
- Improved figures-of-merit for operation at high switching frequencies
- Excellent thermal behavior
Additional Resources
Publicado: 2020-01-15
| Atualizado: 2024-09-18