Littelfuse 59010 Sub-Miniature Firecracker Sensors
Littelfuse 59010 Sub-Miniature Firecracker Sensors are sub-miniature cylindrical reed sensors with a 3mm diameter and 9mm length and normally open contact. These magnetically operated proximity sensors are capable of switching up to 170VDC at 10W. Their compact size requires only a 3mm diameter hole. They offer hermetically sealed contacts and easy installation. Littelfuse 59010 Sub-Miniature Firecracker Sensors are ideal for battery-powered applications because the contacts do not draw power in a nonactivated state. Typical applications include position and limit sensing, security system switches, level sensing, and linear actuators. The 57022 actuator is sold separately.Features
- 9mm length x 3mm diameter
- Capable of switching up to 170VDC at 10W
- Magnetically operated proximity sensors
- Compact size requires only 3mm diameter hole
- Hermetically sealed contacts
- Well suited for usage in high moisture and contaminated environments
- Simple installation and adjustment
- Non-contact solution, aesthetically more appealing than push-button or lever mechanical-type switches
- No standby power requirement
- Ideal for battery-powered applications as the contacts do not draw power when in the non-activated state
- Reed contacts last for millions of operating cycles under microcontroller logic-level loads
- RoHS compliant
Applications
- Position and limit sensing
- Security system switches
- Level sensing
- Linear actuators
Recommended Accessory
Publicado: 2015-10-22
| Atualizado: 2022-03-11