ECS 2520Q AEC-Q200 CMOS/HCMOS Oscillators

ECS 2520Q AEC-Q200 CMOS/HCMOS Oscillators are sub-miniature, surface mount oscillators featuring a -40°C to +105°C or +125°C temperature range with a 26MHz to 48MHz frequency range. The low-profile, ceramic-packaged 2520Q oscillators are ideal for automotive, industrial, and IoT applications.

Features

  • AEC-Q200 qualified
  • Low profile
  • 2.5mm x 2.0mm footprint
  • Extended temperature range
  • RoHS-compliant

Applications

  • Industrial
  • Automotive
  • IoT

Specifications

  • 26MHz to 48MHz frequency range
  • ±30ppm or ±50ppm maximum frequency stability options
  • 15pF typical output
  • 10ns typical rise and fall time
  • 1.8V to 3.3V operating supply voltage range
  • 45/55% duty cycle
  • Temperature ranges
    • -40°C to +105°C or +125°C operating
    • -55°C to +125°C storage

Dimensions (mm)

ECS 2520Q AEC-Q200 CMOS/HCMOS Oscillators
Publicado: 2017-02-10 | Atualizado: 2022-04-24