DFRobot RGB LED Strip Driver Shield v1.0
DFRobot RGB LED Strip Driver Shield v1.0 allows programming RGB LED strips to be "rhythmic" or "unpredictive." This DFRobot RGB LED Strip Shield contains all the components needed to build an RGB (or other three-channel) LED project with Arduino. The shield has three outputs with pulse width modulation, and each can control any 12V load at up to 3A. The shield has a built-in IR receiver for controlling with an IR remote controller. A built-in fuse protects the LED strip from overcurrent or any shortage. This shield can drive a 10-0meter length RGB LED Strip with an Arduino processor, which requires 10A (@12V) driving capability.Features
- Compatible with Arduino Uno, Mega, Romeo
- Compatible with 12V RGB LED Strip (common anode)
- Recommend working power 72W(2A per way)
- Limited driving capability 10-meter RGB LED strip with max brightness
- Supports IR remote control
- IR receiver
- D4 IR receiver pin
- RGB LED Strip driving pins
- D9 Blue output
- D10 Red output
- D11 Green output
Additional Resource
Publicado: 2019-08-06
| Atualizado: 2023-06-08