DFRobot DFR0518 Micro:Mate Expansion Board

DFRobot DFR0518 Micro:Mate Expansion Board is a tiny micro:bit I/O expansion board that is designed for learning electronics and building DIY projects. This board expands six sets of 3-pin I/O interfaces capable of connecting DFRobot Gravity series modules, servo motors, sensors, and jumper wires. The size of the Micro:Mate expansion board is the same as that of micro:bit, and an easy, compact, and secure connection can be ensured through contact pins. The rubber bumpers and the 3.5mm audio jack on the back of this board keep the expansion installed stably on the board, preventing any reversed connections.

Features

  • Color-coded Gravity 3-pin interface compatible with plug and play electronic modules
  • 6-way digital input/output (PWM)
  • 3-way analog input
  • 3V/5V jumper switch
  • 3.5mm audio jack
  • External Micro USB power port with up to 5V 2A power output
  • Well-designed component layout and silk-screen
  • Reversed connection protection

Specifications

  • 6 x Gravity 3-pin interface
  • Measuring range
    • 0-3.3V (analog)
    • 0-5V (digital)
  • 5V/3.3V operating voltage
  • Compact 68.5mm x 53.3mm (2.7" x 2.1") dimensions
  • 22.8g weight

Kit Contents

  • 1x Micro:Mate Gravity Expansion Board
  • 2x brass nuts M4*5*4
Publicado: 2018-05-24 | Atualizado: 2022-08-01