Same Sky Memory Card Connectors

Same Sky Memory Card Connectors offer various SD and microSD card connectors and SIM, micro-SIM, nano-SIM, and smart card connector types. These memory card connectors feature push-in/pull-out, push-in/auto eject-out, and hinged insertion styles and ultra-compact profiles with dimensions as low as 0.7mm. Same Sky Memory Card Connectors are housed in surface-mount packages with gold-plated contacts, carry contact options from 6 to 23, and have high reliability up to 10,000 mating cycles.

Features

  • Ultra-compact profiles
  • Surface-mount package
  • Insertion styles
    • Push-in/pull-out
    • Push-in/auto eject-out
    • Hinged
  • Gold-plated contacts
  • Connector types
    • SIM
    • Micro-SIM
    • Nano-SIM
    • Smart card connector

Specifications

  • As low as 0.7mm profile
  • 6 to 23 contact options
  • Up to 10,000 mating cycles

Videos

View Results ( 69 ) Page
Nº de ref. Ficha técnica Descrição
MSIM-11-C MSIM-11-C Ficha técnica Conectores de cartões de memória Card Connector, MICRO SIM, hinged, (6+2) PIN
NSIM-12-A NSIM-12-A Ficha técnica Conectores de cartões de memória Card Connector, NANO SIM, push in auto eject out, with post
NSIM-13-A NSIM-13-A Ficha técnica Conectores de cartões de memória Card Connector, NANO SIM, push in auto eject out, w/o post
NSIM-14-C NSIM-14-C Ficha técnica Conectores de cartões de memória Card Connector, NANO SIM, hinged, 6 PIN
NSIM-15-C NSIM-15-C Ficha técnica Conectores de cartões de memória Card Connector, NANO SIM, hinged, 7 PIN
SIM-14-B SIM-14-B Ficha técnica Conectores de cartões de memória Card Connector, SIM, push in pull out, Dual Card
NSIM-16-B NSIM-16-B Ficha técnica Conectores de cartões de memória Card Connector, NANO SIM, push in pull out
MSD-12-A MSD-12-A Ficha técnica Conectores de cartões de memória 9 Positions, Push In, Auto Eject Out, SMT, 1.45 mm Height Above Board,
MSD-7-A MSD-7-A Ficha técnica Conectores de cartões de memória 10 Positions, Push In, Auto Eject Out, SMT, 1.8 mm Height Above Board, 3u"
MSD-9-A MSD-9-A Ficha técnica Conectores de cartões de memória 9 Positions, Push In, Auto Eject Out, SMT, 1.5 mm Height Above Board, 2u"
Publicado: 2023-12-13 | Atualizado: 2025-10-08