Critical Link MitySOM-C10G System-on-Modules
Critical Link MitySOM-C10G System-on-Modules are highly customizable and feature the Intel Cyclone 10 GX FPGA. The Critical Link MitySOM-C10G onboard modules have onboard power supplies, NOR FLASH, and DDR3L memory. Equipped with a NIOS II Softcore processor, the device provides a versatile CPU infrastructure for cost-effective embedded systems. Additionally, it supports upgrades like different FPGA densities, speed grades, and operating temperature ranges (commercial and industrial).Features
- Cyclone 10 GX FPGA – F780 package
- Up to 220K Logic Elements (LE)
- Up to 192x DSP logic blocks
- Up to 300Mhz fabric clock
- Up to 11.7Mb embedded memory
- Up to 4x fractional synthesis PLLs
- Up to 6x IO PLLs
- Memory
- Up to 1GB DDR3L at 7.45GB/sec
- Up to 32MB QPSI NOR Flash
- 4x banks of FPGA IO
- 192x direct connect FPGA IO pins
- 70x true LVDS pairs
- 8x LVCMOS, LVDS, SSTL-18, and 1.8V HSTL IO standards supported
- 8x clock input pins
- Up to 12x transceiver pairs
- Speeds up to 12.5Gbps
- PCIe Gen2 x4 hard IP block
- 4x clock inputs
- Integrated power management
- Single +5V input for on-board needs
- Bank IO voltage configured for 1.8V
- Bank IO reference voltage at 0.9V
- Mechanical
- 260-pin card edge connector
- 144-pin board-to-board connector
- Small 70mm (2.75") x 60mm (2.4")
- Additional details
- JTAG interface available on Edge connector
- 2-channels of ADC input
- Onboard 100MHz clock
- Configuration status and general-purpose tri-color LEDs
Applications
- Embedded co-processor
- Test and measurement
- Embedded instrumentation
- Industrial automation and control
- Industrial instrumentation
- System IO expansion
- Embedded Imaging
Block Diagam
Publicado: 2024-03-26
| Atualizado: 2024-04-23