CONXALL Multi-Con-X® Harsh Environment Connectors
CONXALL Multi-Con-X® Connectors utilize a separate O-ring and offer an expansive selection of configurations. These watertight connectors meet NEMA 6P protection levels when mated. Additional features include 1.95A to 23.0A current, 600V voltage, and more than 300 mating/unmating cycles without mechanical or electrical failure. CONXALL Multi-Con-X Connectors operate in a temperature range of -40°C to +115°C.Features
- Watertight: NEMA 6P, 13: IEC IP67
- 1.95A to 23.0A current, 600V voltage
- >300 mating/unmating cycles without mechanical or electrical failure
- Coupling rings have an override locking feature to prevent loosening or separation of the connector
- All series hex nut to withstand 10-12in/lb tightening torque
- -40°C to +115°C operating temperature range
- Conductor sizes
- #12 contacts, 14AWG to 12AWG
- #16 contacts, 18AWG to 16AWG
- #20 contacts, 24AWG to 20AWG
- Configuration
- 2 through 4 #12 Contacts
- 4 through 6 #16 Contacts
- 4 through 9 #20 Contacts
Contact Arrangements
Additional Resources
Publicado: 2019-04-18
| Atualizado: 2023-08-08