CML Micro EV9400 Evaluation Board

CML Micro EV9400 Evaluation Board is designed to evaluate the low-power and high-performance CMX940 RF amplifiers with integrated VCOs. The EV9400 board provides an onboard 38.4MHz low-noise reference oscillator and the option for external reference input. The CMX940 amplifiers provide a continuous output frequency range of 49MHz to 2040MHz generated using a fully integrated 2720MHz to 4080MHz RF VCO. This evaluation board comes with all required voltage regulators and is operated from an external ~5.5V DC supply. The EV9400 evaluation board interfaces to the PE0003 universal interface card, allowing read and write access to the CMX940 registers.

Features

  • Demonstrates the CMX940 fully integrated Fractional-N RF PLL with reference PLL and VCOs
  • On-board reference oscillator with options for an external source
  • Dual RF output for Tx and Rx sub-systems
  • 49MHz to 2040MHz continuous output frequency range

Block Diagram

Block Diagram - CML Micro EV9400 Evaluation Board
Publicado: 2021-01-07 | Atualizado: 2024-05-14