CML Micro CMX90B70x Low Current/Noise Gain Blocks
CML Micro CMX90B70x Low Current and Low Noise Gain Blocks are compact, low-power RF amplifier ICs designed for narrowband applications in the 300MHz to 480MHz range. The CMX90B70x blocks provide a reliable, cost-effective solution for wireless remote controls, telemetry, and wireless data link applications with limited board space. Offering excellent sensitivity and selectivity, the CMX90B70x ICs enable effective operation in harsh environments.Features
- CMX90B701
- 17GHz to 23GHz frequency range
- 17dB small signal gain
- 3V to 5V single positive DC supply
- Low 40mW power consumption
- Output P1dB +7.5dBm at 20GHz
- Output IP3 +17.5dBm at 20GHz
- 4dB noise figure
- Dual-bias mode (low/high setting)
- +105°C maximum operating temperature
- CMX90B702
- 23GHz to 29.5GHz frequency range
- 17.5dB small signal gain
- 3V to 5V single positive DC supply
- Low 40mW power consumption
- Output P1dB +5dBm at 26GHz
- Output IP3 +15dBm at 26GHz
- 4dB noise figure
- Dual-bias mode (low/high setting)
- +105°C maximum operating temperature
Applications
- CMX90B701
- Satcom (K and Ka-band)
- VSAT
- Microwave backhaul
- Fixed Wireless Access (FWA)
- Low-current microwave amplifiers
- CMX90B702
- 5G mmWave infrastructure
- Satcom (K and Ka-band)
- Microwave backhaul
- Fixed Wireless Access (FWA)
- 24 GHz ISM band
Block Diagram
Publicado: 2023-05-01
| Atualizado: 2023-07-28