AS-PS02

Delta Electronics
108-AS-PS02
AS-PS02

Fabricante.:

Descrição:
Fontes de Alimentação - Montagem em Placa AS Series Power Supply, Input: 100-240Vac -> Output: 24Vdc Power Supply, 2A (internal bus)

Em estoque: 1

Estoque:
1 Pode ser enviado imediatamente
Mínimo: 1   Vários: 1
Preço unitário:
$-.--
Ext. Preço:
$-.--
Est. Tarifa:

Preços (USD)

Qtde Preço unitário
Ext. Preço
$79.20 $79.20
$79.18 $395.90
$78.45 $784.50
$77.75 $1,943.75
$77.27 $3,863.50
$76.82 $7,682.00
250 Cotação

Atributo de produto Valor do atributo Selecionar atributo
Delta Electronics
Categoria de produto: Fontes de Alimentação - Montagem em Placa
RoHS:  
100 V to 240 V
1 Output
24 V
2 A
Through Hole
Encapsulated
75 mm
70 mm
88 mm
AS
Marca: Delta Electronics
Indústria: Industrial
Carcaça aberta / fechada: Enclosed
Tipo de Produto: AC-DC Power Modules
Quantidade do pacote de fábrica: 1
Subcategoria: Power Supplies
Produtos encontrados:
Para mostrar produtos similares, selecione pelo menos uma opção
Selecione pelo menos uma caixa de seleção acima para mostrar produtos similares nesta categoria.
Atributos selecionados: 0

Ficha técnica

Technical Resources

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

AS Series Compact Modular Mid-Range PLCs

Delta IA AS Compact Modular Mid-Range Programmable Logic Controllers (PLCs) are ideal for industrial automation control for effective storage, system extension, timer, input/output (I/O) control, and sequential/position control. These high-performance, multi-purpose controllers feature Delta's self-developed 32-bit system-on-chip (SoC) CPU for enhanced execution speed (40K steps/ms) and support up to 32 extension modules or up to 1024 I/O. The AS series offers accurate positioning control for up to 8 axes via the CANopen motion network and 6 axes via pulse control (200kHz). Delta IA AS Compact Modular Mid-Range PLCs have a rackless design and DIN-rail clips for easy vertical module installation. The simple shape and dark gray exterior are designed to resist stains and dirt in harsh industrial environments. The AS series is widely used in diverse automated equipment for electronics manufacturing, food packaging, labeling, and textile machines.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.