Intel Computer-On-Modules - COM

Resultados: 649
Selecionar Imagem Número de peça Fabricante Descrição Ficha técnica Disponibilidade Preços (USD) Filtrar os resultados na tabela por preço unitário baseado na sua quantidade. Qtde RoHS Modelo ECAD Fator forma Marca do processador Tipo de processador Chipsets Frequência Capacidade máxima de RAM RAM Instalada Memória cache Tensão de alimentação operacional Tipo de interface Temperatura operacional mínima Temperatura operacional máxima Dimensões
congatec Computer-On-Modules - COM COM-HPC Size D module based on Intel Xeon D1732TE 8-core processor with tbd GHz, 15MB cache and dual channel DDR4 2400 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range. Tempo de conclusão sem o estoque 14 semanas
Mín.: 1
Mult.: 1
COM-HPC Intel Xeon D-2775TE Integrated SoC 2 GHz 1 TB 25 MB Ethernet, GPIO, I2C, SPI, UART, USB - 40 C + 80 C 200 mm x 160 mm
congatec Computer-On-Modules - COM COM-HPC Size D module based on Intel Xeon D1746TER 10-core processor with tbd GHz, 15MB cache and dual channel DDR4 2400 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range. Não estocado
Mín.: 1
Mult.: 1
COM-HPC Intel Xeon D-2796TE Integrated SoC 2 GHz 1 TB 30 MB Ethernet, GPIO, I2C, SPI, UART, USB - 40 C + 80 C 200 mm x 160 mm
congatec Computer-On-Modules - COM COM-HPC Size D module based on Intel Xeon D1712TR 4-core processor with 2.0 GHz, 10MB cache and dual channel DDR4 up to 2933 MT/s memory interface (formerly Ice Lake-D LCC). Commercial temperature range. Não estocado
Mín.: 1
Mult.: 1
COM-HPC Intel Xeon D1712TR Integrated SoC 2 GHz 256 GB 10 MB Ethernet, I2C, PCle, Serial, USB 0 C + 60 C 160 mm x 160 mm
congatec Computer-On-Modules - COM COM-HPC Size D module based on Intel Xeon D1732TE 8-core processor with 1.9 GHz, 15MB cache and dual channel DDR4 up to 2933 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range. Não estocado
Mín.: 1
Mult.: 1
COM-HPC Intel Xeon D1732TE Integrated SoC 1.9 GHz 256 GB 15 MB Ethernet, I2C, PCle, Serial, USB - 40 C + 85 C 160 mm x 160 mm
congatec Computer-On-Modules - COM COM-HPC Size D module based on Intel Xeon D1735TR 8-core processor with 2.2 GHz, 15MB cache and dual channel DDR4 up to 2933 MT/s memory interface (formerly Ice Lake-D LCC). Commercial temperature range. Não estocado
Mín.: 1
Mult.: 1
COM-HPC Intel Xeon D1735TR Integrated SoC 2.2 GHz 256 GB 15 MB Ethernet, I2C, PCle, Serial, USB 0 C + 60 C 160 mm x 160 mm
congatec Computer-On-Modules - COM COM-HPC Size A module based on Intel Core i3-12300HE processor with 4 P-cores 1.9GHz up to 4.3GHz and 4 E-cores 1.5GHz up to 3.3GHz, 12MB Intel Smart Cache, Intel UHD Graphics with 48EUs, Dual channel DDR5 4800 MT/s memory interface, Intel code Não estocado
Mín.: 1
Mult.: 1
COM-HPC Intel Core i3-12300HE 1.9 GHz to 4.3 GHz, 1.5 GHz to 3.3 GHz 64 GB 12 MB Ethernet, I2C, SPI, USB 0 C + 60 C 120 mm x 95 mm
congatec Computer-On-Modules - COM COM-HPC Size A module based on Intel Core i5-12600HE processor with 4 P-cores 2.5GHz up to 4.5GHz and 8 E-cores 1.8GHz up to 3.3GHz, 18MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 80EUs, Dual channel DDR5 4800 MT/s memory interf Não estocado
Mín.: 1
Mult.: 1
COM-HPC Intel 2.5 GHz to 4.5 GHz, 1.8 GHz to 3.3 GHz 64 GB 18 MB Ethernet, I2C, SPI, USB 0 C + 60 C 120 mm x 95 mm
congatec Computer-On-Modules - COM COM-HPC Size A module based on Intel Core i7-12800HE processor with 6 P-cores 2.4GHz up to 4.6GHz and 8 E-cores 1.8GHz up to 3.5GHz, 24MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 96 EUs, Dual channel DDR5 4800 MT/s memory inter Não estocado
Mín.: 1
Mult.: 1
COM-HPC Intel Core i7-12800HE 2.4 GHz to 4.6 GHz, 1.8 GHz to 3.5 GHz 64 GB 24 MB Ethernet, I2C, SPI, USB 0 C + 60 C 120 mm x 95 mm
congatec Computer-On-Modules - COM COM-HPC Client module based on Intel Core i5-12500E LGA 1700 processor with 6 P-cores 2.9GHz up to 4.5GHz, 18MB Intel Smart Cache, Intel UHD Graphics 770 with 32EUs, Dual channel DDR5 3600MT/s memory interface, Chipset R680E, Intel code name: Al Não estocado
Mín.: 1
Mult.: 1
COM-HPC Intel Core i5-12500E 2.9 GHz to 4.5 GHz 128 GB 18 MB Ethernet, PCle, USB 0 C + 60 C 160 mm x 120 mm
congatec Computer-On-Modules - COM COM-HPC Client module based on Intel Core i9-12900E LGA 1700 processor with 8 P-cores 2.3GHz up to 5.0GHz and 8 E-cores 1.7GHz up to 3.8GHz, 30MB Intel Smart Cache, Intel UHD Graphics 770 with 32EUs, Dual channel DDR5 3600MT/s memory interface, C Não estocado
Mín.: 1
Mult.: 1
COM-HPC Intel Core i9-12900E 2.3 GHz to 5 GHz, 1.7 GHz to 3.8 GHz 128 GB 30 MB Ethernet, PCle, USB 0 C + 60 C 160 mm x 120 mm
congatec Computer-On-Modules - COM COM-HPC Size D module based on Intel Xeon D1715TER 4-core processor with tbd GHz, 10MB cache and dual channel DDR4 2400 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range. Não estocado
Mín.: 1
Mult.: 1
COM-HPC Intel Xeon D-2752TER Integrated SoC 1.8 GHz 1 TB 20 MB Ethernet, GPIO, I2C, SPI, UART, USB - 40 C + 80 C 200 mm x 160 mm
congatec Computer-On-Modules - COM COM-HPC Size D module based on Intel Xeon D1715TER 4-core processor with 2.4 GHz, 10MB cache and dual channel DDR4 up to 2933 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range. Não estocado
Mín.: 1
Mult.: 1
COM-HPC Intel Xeon D1715TER Integrated SoC 2.4 GHz 256 GB 10 MB Ethernet, I2C, PCle, Serial, USB - 40 C + 80 C 160 mm x 160 mm
congatec Computer-On-Modules - COM COM-HPC Size D module based on Intel Xeon D1746TER 10-core processor with 2.0 GHz, 15MB cache and dual channel DDR4 up to 2933 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range. Não estocado
Mín.: 1
Mult.: 1
COM-HPC Intel Xeon D1746TER Integrated SoC 2 GHz 256 GB 15 MB Ethernet, I2C, PCle, Serial, USB - 40 C + 85 C 160 mm x 160 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i7-1185GRE 4-core processor with 1.8GHz up to 4.4GHz turbo boost, 12MB cache, Intel Iris Xe Graphics with 96EU and 32 GByte dual channel LPDDR4X 4266 MT/s memory down (Intel Tiger Lake). Indus Não estocado
Mín.: 1
Mult.: 1
COM Express Type 6 Intel Core i7-1185GRE 1.8 GHz to 4.4 GHz 32 GB 12 MB Ethernet, PCle, USB - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i5-12600HE processor with 4 P-cores 2.5GHz up to 4.5GHz and 8 E-cores 1.8GHz up to 3.3GHz, 18MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 80EUs, Dual channel DDR5 4800 MT/s m Não estocado
Mín.: 1
Mult.: 1
COM Express Type 6 Intel Core i5-12600HE 2.5 GHz to 4.5 GHz, 1.8 GHz to 3.3 GHz 64 GB 18 MB Ethernet, GPIO, I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i7-12800HE processor with 6 P-cores 2.4GHz up to 4.6GHz and 8 E-cores 1.8GHz up to 3.5GHz, 24MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 96 EUs, Dual channel DDR5 4800 MT/s Não estocado
Mín.: 1
Mult.: 1
COM Express Type 6 Intel Core i7-12800HE 2.4 GHz to 4.6 GHz, 1.8 GHz to 3.5 GHz 64 GB 24 MB Ethernet, GPIO, I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i3-1315UE Não estocado
Mín.: 1
Mult.: 1

COM Express Compact Type 6 Intel Core i3-1315UE 1.2 GHz 64 GB 0 GB 10 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i3-1315URE Não estocado
Mín.: 1
Mult.: 1

COM Express Compact Type 6 Intel Core i3-1315URE 1.2 GHz 64 GB 0 GB 10 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i3-1320PE Não estocado
Mín.: 1
Mult.: 1

COM Express Compact Type 6 Intel Core i3-1320PE 1.7 GHz 64 GB 0 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i3-13300HE Não estocado
Mín.: 1
Mult.: 1

COM Express Compact Type 6 Intel Core i3-13300HRE 2.1 GHz 64 GB 0 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i3-13300HRE Não estocado
Mín.: 1
Mult.: 1

COM Express Compact Type 6 Intel Core i3-13300HRE 2.1 GHz 64 GB 0 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i5-1335UE Tempo de conclusão sem o estoque 17 semanas
Mín.: 1
Mult.: 1

COM Express Compact Type 6 Intel Core i5-1335UE 1.3 GHz 64 GB 0 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i5-1340PE Não estocado
Mín.: 1
Mult.: 1

COM Express Compact Type 6 Intel Core i5-1340PE 1.8 GHz 64 GB 0 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i5-1345URE Tempo de conclusão sem o estoque 14 semanas
Mín.: 1
Mult.: 1

COM Express Compact Type 6 Intel Core i5-1345URE 1.4 GHz 64 GB 0 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i5-1350PRE Tempo de conclusão sem o estoque 14 semanas
Mín.: 1
Mult.: 1

COM Express Compact Type 6 Intel Core i5-1350PRE 1.8 GHz 64 GB 0 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 95 mm x 95 mm