EVALKIT-ROBOT-1

STMicroelectronics
511-EVALKIT-ROBOT-1
EVALKIT-ROBOT-1

Fabricante.:

Descrição:
Ferramentas de desenvolvimento IC de gestão de alimentação Compact reference design kit for robotics and automation based on STSPIN32F0A

Em estoque: 16

Estoque:
16 Pode ser enviado imediatamente
Mínimo: 1   Vários: 1
Preço unitário:
$-.--
Ext. Preço:
$-.--
Est. Tarifa:

Preços (USD)

Qtde Preço unitário
Ext. Preço
$176.46 $176.46

Atributo de produto Valor do atributo Selecionar atributo
STMicroelectronics
Categoria de produto: Ferramentas de desenvolvimento IC de gestão de alimentação
RoHS:  
Evaluation Kits
Motor/Motion Controller & Driver
12 V to 45 V
36 V
STSPIN32F0A
Marca: STMicroelectronics
Corrente de saída: 6 A
Embalagem: Bulk
Tipo de Produto: Power Management IC Development Tools
Quantidade do pacote de fábrica: 1
Subcategoria: Development Tools
Peso unitário: 567 g
Produtos encontrados:
Para mostrar produtos similares, selecione pelo menos uma opção
Selecione pelo menos uma caixa de seleção acima para mostrar produtos similares nesta categoria.
Atributos selecionados: 0

USHTS:
8537109170
TARIC:
8473302000
ECCN:
3A991.a.2

Motor Control Solutions

STMicroelectronics Motor Control Solutions are a portfolio of products for low-voltage motor control applications. These products include monolithic driver ICs, power MOSFETs, IGBTs, gate drivers, power modules, and dedicated microcontrollers to address a broad range of applications. STMicroelectronics has boards and reference designs for Low Voltage Motors, which include < 100V all the way to High Voltage Motors 600V up to 1200V. Permanent Magnet synchronous motors and Brushless DC motors are replacing DC brush motors in more applications for advantages like higher efficiency, quieter operation, and better reliability. Despite the different structures, all three-phase permanent magnet motors (BLDC, PMSM) are driven by a pulse-width-modulated (PWM) three-phase bridge (three half-bridges) to supply the motor with variable frequency and amplitude of voltages and currents.

EVALKIT-ROBOT-1 Evaluation Kit

STMicroelectronics EVALKIT-ROBOT-1 Evaluation Kit is a ready-to-use servo brushless solution. The kit integrates the STMicroelectronics STSPIN32F0A, a control board that provides a powerful power stage, and analog circuitry implementing current sensing and overcurrent protection. A Cortex™-M0 microcontroller performs field-oriented control with closed-loop positioning. The kit is housed in a 40mm x 40mm footprint. The motor on the kit has an optimized magnetic circuit with high torque density and low cogging torque. When combined with the 1024-pulse incremental encoder, the kit is ideal for reliable, robust, and high-precision position and speed control.