Brainboxes SW-581 Industrial Gigabit SFP Media Converter

Brainboxes SW-581 Industrial Gigabit SFP Media Converter provides an economical way to integrate devices into a fiber optic network. These scalable devices can be combined with other switches (in the range) to create a comprehensive and future-proof network solution. The SW-581 features galvanically isolated Ethernet ports and automatic detection of data transmission speeds (10/100/1000Mbps). An industrial temperature range of -40°C to +80°C (-40°F to 176°F) and dual input redundant power supply with a wide voltage range means the device can be powered from USB or on the 24V factory floor. A removable power terminal with numbered pins enables easy wiring. Power consumption is optimized based on the status of the link device. No additional software is required. The Brainboxes SW-581 Industrial Gigabit SFP Media Converter is ideal for the factory floor and in-vehicle / marine applications.

Features

  • Cost-effective connectivity - an economical way to integrate devices into a fiber optic network
  • Plug-and-play integration with a simple, targeted setup
  • Allows for extended range and reliability of fiber optics
  • Easy transition - bridges legacy devices and newer fiber optic infrastructures
  • -40°C to +80°C industrial temperature range, works in extreme conditions
  • Jumbo frame supports up to 9K frames
  • All Ethernet ports are Auto MDI/MDIX supporting straight-through or crossover Ethernet cables
  • Integral DIN mount with ground and slim design takes up minimal cabinet space
  • SFP port power overcurrent protection
  • Scalable - combine with other switches in the range to create a comprehensive and futureproof network solution
  • Non-conducting polyamide case
  • Easy wire removable screw terminal block
  • Lifetime warranty with online registration

Applications

  • Telecommunications networks
  • Military communications
  • Highways and rail networks
  • Industrial automation and control systems
  • Energy sector (oil/gas and power grids)

Specifications

  • Connectors
    • 3.5mm pitch screw terminals, #22 to  #14, 0.5mm2 to 2.5mm2 pin power supply
    • 0.150", 3.81mm, 20 pins, 12+8 screw terminals, #26 to #16 AWG, 0.14mm2 to 1.3mm2 wire thicknesses
  • Power supply
    • 3.3W power consumption
    • Unregulated +5VDC to +30VDC power supply input range, reverse polarity protection
    • 1500VRMS magnetic isolation from twisted pair Ethernet
  • 1x RJ45 jack for Ethernet, 10/100/1000Mbs autosensing, crossover auto-sensing (Auto MDIX), 1x SFP 1000BASE-X port
  • 1500V magnetic isolation protection between ports
  • 99mm x 95mm x 22mm (3.9" x 3.7" x 0.9") dimesions
  • LEDs
    • SFP/power
      • Green power-on
      • Amber SFP plugged-in
      • Amber flashing for SFP activity
      • Green/amber flashing for SFP error/incompatible
    • Magjack
      • Solid when connection established
      • Flashing with data communication
      • 1000Mbps yellow speed
      • 100Mbps green speed
Publicado: 2024-04-01 | Atualizado: 2024-04-11