Bourns High Inrush Current Multilayer SMD Fuses
Bourns High Inrush Current Multilayer SMD Fuses feature a high inrush current withstand capability and effective circuit protection in 0603 and 1206 footprints. These fuses offer a multilayer SMD design, UL 248-14 listing, and surface-mount packaging for automated assembly. This SinglFuse™ family of fuses is offered with current ratings from 1A to 40A and voltage ratings of 24VDC, 32VDC, and 63VDC. Bourns High Inrush Current Multilayer SMD Fuses are ideal for PCs, server farms, portable memory, cell phones, cameras, gaming systems, drones, battery management systems (BMS), industrial controllers, and more.Features
- Single-blow fuses for overcurrent protection
- High inrush current withstand capability
- 1A to 40A rated current range
- 24VDC, 32VDC, and 63VDC rated voltage range
- UL 248-14 listed
- Surface-mount packaging for automated assembly
- Multilayer SMD design
- Halogen free
- RoHS compliant
Applications
- PCs and monitors
- Portable memory
- LCD monitors
- Disk drives
- Gaming consoles
- MP3 players
- Cell phones and tablets
- Rechargeable battery packs
- Battery chargers
- Set-top boxes
- Industrial controllers
- BMS
- LED lighting
- Power tools
- Drones and robotics
- White goods
- PDAs
- Digital cameras
Derating Curve
Additional Resources
Publicado: 2018-05-22
| Atualizado: 2022-11-14