Bourns DC Surge Protective Devices
Bourns DC Power Surge Protective Devices product line includes Model 1320 and 1420 series DC Power SPDs. The model 1320 Series features DIN Rail mountable DC Power SPDs designed to protect systems operating at 48VDC, 75VDC, and 110VDC, and provide a maximum discharge current rating of up to 40kA (8/20μs). Bourns model 1420 series DC Power SPDs protect photovoltaic systems operating up to 1200VDC. The model 1420 Series incorporates a hybrid MOV/GDT design to provide an enhanced level of protection and long-term performance. These DIN Rail mountable devices offer a maximum lightning surge current rating of 40kA (8/20μs) per pole. Both series are recognized per UL 1449 3rd edition and IEC 61643-1.eBook
View Results ( 5 ) Page
| Nº de ref. | Ficha técnica | Descrição | Série | Regime de tensão | Potência nominal |
|---|---|---|---|---|---|
| 1320-S-110 | ![]() |
Protetores de surtos industriais 110VDC 2W+G | 1320 | 110 VDC | 20 kA |
| 1320-S-24 | ![]() |
Protetores de surtos industriais DC 2W+G, 24Vdc Surge Suppressors | 1320 | 24 VDC | 10 kA |
| 1320-S-48 | ![]() |
Protetores de surtos industriais 48VDC 2W+G | 1320 | 48 VDC | 15 kA |
| 1320-S-75 | ![]() |
Protetores de surtos industriais 75VDC 2W+G | 1320 | 75 VDC | 20 kA |
| 1420-PV-1000 | ![]() |
Protetores de surtos industriais 1000VAC DC 2W+G | 1420 | 1.2 kVDC | 20 kA |
Publicado: 2013-07-19
| Atualizado: 2022-03-11