Bel Fuse 0679H Square Ceramic Quick-Acting Fuses
Bel Fuse Type 0679H Square Ceramic Quick-Acting Fuses feature the highest voltage rating (350VAC) for the 2410 case size. These surface-mount fuses offer a current rating range of 250mA to 15A and an operating temperature range of -55°C to +125°C. Bel Fuse Type 0679H Square Ceramic Quick-Acting Fuses have a ceramic body with silver-plated caps. They are ideal for use in space-constrained applications, including LCD/LED monitors, notebooks, PC computers, and a variety of industrial, medical, and consumer electronics applications.Features
- Quick acting, 2410 surface mount (SMD)
- 350VAC voltage rating
- 250mA to 15A current rating range
- -55°C to +125°C operating temperature range
- Compatible with 260°C, infrared lead-free solder process
Applications
- LCD/LED monitors
- Notebooks
- PC computers
- Office electronic equipment
- Industrial
- Medical
- POE, POE+
- Power supplies
Dimensions
Publicado: 2016-09-19
| Atualizado: 2022-03-11